
1SS02-16.0 | |
|---|---|
DigiKey Part Number | 1SS02-16.0-ND |
Manufacturer | |
Manufacturer Product Number | 1SS02-16.0 |
Description | CAP GREEN 16MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Green Snap Fit |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer MEC Switches | Illumination Non-Illuminated |
Series | For Use With/Related Products Multimec® Series |
Packaging Tube | Mounting Type Snap Fit |
Part Status Active | Size 6.50mm Dia x 16.00mm H |
Switch Type Tactile | Base Product Number |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,27370 € | 27,37 € |
| Unit Price without VAT: | 0,27370 € |
|---|---|
| Unit Price with VAT: | 0,33118 € |

