
LMR-400-DB-SF-SF(QTY:150ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-SF-SF(QTY:150ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-SF-SF(QTY:150ft) |
Description | COAX CBL SMA TO SMA 150' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 400 1800.0" (45.7m) 150.0' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 1800.0" (45.7m) 150.0' |
Style SMA to SMA | Cable Type LMR 400 |
1st Connector SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,96000 € | 403,96 € |
| 10 | 370,76800 € | 3.707,68 € |
| 25 | 338,98760 € | 8.474,69 € |
| Unit Price without VAT: | 403,96000 € |
|---|---|
| Unit Price with VAT: | 488,79160 € |

