


GBJA1010-BP | |
|---|---|
DigiKey Part Number | GBJA1010-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBJA1010-BP |
Description | BRIDGE RECT 1PHASE 1KV 10A JA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole JA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, JA | |
Supplier Device Package | JA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,85400 € | 8,54 € |
| 100 | 0,56920 € | 56,92 € |
| 500 | 0,44720 € | 223,60 € |
| 1.500 | 0,38791 € | 581,87 € |
| 3.000 | 0,35806 € | 1.074,18 € |
| 6.000 | 0,33297 € | 1.997,82 € |
| 10.500 | 0,32272 € | 3.388,56 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,63350 € |

