


SK53AFL-TP | |
|---|---|
DigiKey Part Number | SK53AFL-TPMSTR-ND - Tape & Reel (TR) SK53AFL-TPMSCT-ND - Cut Tape (CT) SK53AFL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK53AFL-TP |
Description | DIODE SCHOTTKY 30V 5A DO221AC |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,24000 € | 2,40 € |
| 100 | 0,21030 € | 21,03 € |
| 500 | 0,15728 € | 78,64 € |
| 1.000 | 0,12472 € | 124,72 € |
| 2.000 | 0,12217 € | 244,34 € |
| 5.000 | 0,11346 € | 567,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10257 € | 1.025,70 € |
| 20.000 | 0,09647 € | 1.929,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

