


MCAC88N04Y-TP | |
|---|---|
DigiKey Part Number | 353-MCAC88N04Y-TPTR-ND - Tape & Reel (TR) 353-MCAC88N04Y-TPCT-ND - Cut Tape (CT) 353-MCAC88N04Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC88N04Y-TP |
Description | MOSFET N-CH 40 88A DFN5060 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 88A (Tc) 68W (Tj) Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 861 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59500 € | 5,95 € |
| 100 | 0,38890 € | 38,89 € |
| 500 | 0,30026 € | 150,13 € |
| 1.000 | 0,27172 € | 271,72 € |
| 2.000 | 0,24770 € | 495,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22169 € | 1.108,45 € |
| 10.000 | 0,20561 € | 2.056,10 € |
| 15.000 | 0,19743 € | 2.961,45 € |
| 25.000 | 0,18823 € | 4.705,75 € |
| 35.000 | 0,18279 € | 6.397,65 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14950 € |

