
BK1-A304-1-RE | |
|---|---|
DigiKey Part Number | 283-BK1-A304-1-RE-ND |
Manufacturer | |
Manufacturer Product Number | BK1-A304-1-RE |
Description | FUSE CERM 1A 250VAC 250VDC 3AB |
Customer Reference | |
Detailed Description | 1 A 250 V 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 50A DC | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |

