
ESD1051P4-TP | |
|---|---|
DigiKey Part Number | 353-ESD1051P4-TPTR-ND - Tape & Reel (TR) 353-ESD1051P4-TPCT-ND - Cut Tape (CT) 353-ESD1051P4-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD1051P4-TP |
Description | TVS DIODE 10VWM 21VC DFN20203L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 205A (8/20µs) Ipp Tvs Diode Surface Mount DFN2020-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V (Max) | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 21V | |
Current - Peak Pulse (10/1000µs) | 205A (8/20µs) | |
Power - Peak Pulse | 4500W (4.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2150pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34100 € | 3,41 € |
| 100 | 0,21800 € | 21,80 € |
| 500 | 0,16508 € | 82,54 € |
| 1.000 | 0,14800 € | 148,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12627 € | 378,81 € |
| 6.000 | 0,11532 € | 691,92 € |
| 9.000 | 0,10974 € | 987,66 € |
| 15.000 | 0,10347 € | 1.552,05 € |
| 21.000 | 0,09975 € | 2.094,75 € |
| 30.000 | 0,09614 € | 2.884,20 € |
| 75.000 | 0,09251 € | 6.938,25 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |

