


SR308-TP | |
|---|---|
DigiKey Part Number | SR308-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR308-TP |
Description | DIODE SCHOTTKY 80V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 80 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 80 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 80 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,11563 € | 138,76 € |
| 2.400 | 0,10420 € | 250,08 € |
| 3.600 | 0,09838 € | 354,17 € |
| 6.000 | 0,09183 € | 550,98 € |
| 8.400 | 0,08795 € | 738,78 € |
| 12.000 | 0,08678 € | 1.041,36 € |
| Unit Price without VAT: | 0,11563 € |
|---|---|
| Unit Price with VAT: | 0,13991 € |

