


SR204-TP | |
|---|---|
DigiKey Part Number | SR204-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR204-TP |
Description | DIODE SCHOTTKY 40V 2A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -50°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06610 € | 330,50 € |
| 10.000 | 0,05524 € | 552,40 € |
| 15.000 | 0,05361 € | 804,15 € |
| 25.000 | 0,05157 € | 1.289,25 € |
| 35.000 | 0,04781 € | 1.673,35 € |
| Unit Price without VAT: | 0,06610 € |
|---|---|
| Unit Price with VAT: | 0,07998 € |



