SMD34LHE1-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 6.040
Unit Price: 0,36000 €
Datasheet
Diode 40 V 3A Surface Mount SOD-123HE1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount SOD-123HE1
SOD 123
Micro Commercial Components Corporate Video

SMD34LHE1-TP

DigiKey Part Number
SMD34LHE1-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMD34LHE1-TP
Description
DIODE SCHOTTKY 40V 3A SOD123HE1
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SOD-123HE1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
120 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123HE1
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes