


RD3R02BBHTL1 | |
|---|---|
DigiKey Part Number | 846-RD3R02BBHTL1TR-ND - Tape & Reel (TR) 846-RD3R02BBHTL1CT-ND - Cut Tape (CT) 846-RD3R02BBHTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3R02BBHTL1 |
Description | NCH 150V 20A, TO-252, POWER MOSF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 20A (Tc) 50W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12.4 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 730 pF @ 75 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 81mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,40900 € | 14,09 € |
| 100 | 0,96170 € | 96,17 € |
| 500 | 0,77024 € | 385,12 € |
| 1.000 | 0,70869 € | 708,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64208 € | 1.605,20 € |
| 5.000 | 0,60095 € | 3.004,75 € |
| 7.500 | 0,58000 € | 4.350,00 € |
| 12.500 | 0,57719 € | 7.214,88 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,64990 € |

