



SMAJ300CA-TP | |
|---|---|
DigiKey Part Number | SMAJ300CA-TPMSTR-ND - Tape & Reel (TR) SMAJ300CA-TPMSCT-ND - Cut Tape (CT) SMAJ300CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ300CA-TP |
Description | TVS DIODE 300VWM 486VC DO214AC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 335V | |
Voltage - Clamping (Max) @ Ipp | 486V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44300 € | 4,43 € |
| 100 | 0,28560 € | 28,56 € |
| 500 | 0,21784 € | 108,92 € |
| 1.000 | 0,19601 € | 196,01 € |
| 2.000 | 0,17762 € | 355,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15771 € | 788,55 € |
| 10.000 | 0,14540 € | 1.454,00 € |
| 15.000 | 0,13913 € | 2.086,95 € |
| 25.000 | 0,13208 € | 3.302,00 € |
| 35.000 | 0,12791 € | 4.476,85 € |
| 50.000 | 0,12385 € | 6.192,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

