



SL3200A-TP | |
|---|---|
DigiKey Part Number | 353-SL3200A-TPTR-ND - Tape & Reel (TR) 353-SL3200A-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SL3200A-TP |
Description | DIODE SCHOTTKY 200V 3A DO214AC |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK3200A-LTP | MCC (Micro Commercial Components) | 5.078 | 353-SK3200A-LTPCT-ND | 0,56000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31900 € | 3,19 € |
| 100 | 0,20390 € | 20,39 € |
| 500 | 0,15408 € | 77,04 € |
| 1.000 | 0,13801 € | 138,01 € |
| 2.000 | 0,12447 € | 248,94 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

