N-Channel 12 V 15A Surface Mount DFN2020-6LE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCMN2014HE3-TP

DigiKey Part Number
353-MCMN2014HE3-TPTR-ND - Tape & Reel (TR)
353-MCMN2014HE3-TPCT-ND - Cut Tape (CT)
353-MCMN2014HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCMN2014HE3-TP
Description
N-CHANNEL MOSFET, DFN2020-6LE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 12 V 15A Surface Mount DFN2020-6LE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 8V
Rds On (Max) @ Id, Vgs
8mOhm @ 5A, 8V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 8 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1791 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN2020-6LE
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 847
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33500 €3,35 €
1000,21400 €21,40 €
5000,16166 €80,83 €
1.0000,14474 €144,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12322 €369,66 €
6.0000,11237 €674,22 €
9.0000,10685 €961,65 €
15.0000,10063 €1.509,45 €
21.0000,09696 €2.036,16 €
30.0000,09338 €2.801,40 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,65340 €