Diode 200 V 2A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 2A Through Hole DO-15
Micro Commercial Components Corporate Video

SF24G-TP

DigiKey Part Number
SF24G-TPMSTR-ND - Tape & Reel (TR)
SF24G-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SF24G-TP
Description
DIODE STANDARD 200V 2A DO15
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.889
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,16100 €1,61 €
1000,10090 €10,09 €
5000,07434 €37,17 €
1.0000,06576 €65,76 €
2.0000,05850 €117,00 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05238 €209,52 €
8.0000,04723 €377,84 €
12.0000,04460 €535,20 €
20.0000,04164 €832,80 €
28.0000,03989 €1.116,92 €
40.0000,03819 €1.527,60 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31460 €