


SDB157L-TP | |
|---|---|
DigiKey Part Number | SDB157L-TPMSTR-ND - Tape & Reel (TR) SDB157L-TPMSCT-ND - Cut Tape (CT) SDB157L-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDB157L-TP |
Description | BRIDGE RECT 1P 1KV 1.5A SDBL-1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount SDBL-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | SDBL-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38000 € | 3,80 € |
| 100 | 0,24430 € | 24,43 € |
| 500 | 0,18578 € | 92,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15725 € | 235,88 € |
| 3.000 | 0,14287 € | 428,61 € |
| 4.500 | 0,13553 € | 609,89 € |
| 7.500 | 0,12729 € | 954,67 € |
| 10.500 | 0,12241 € | 1.285,31 € |
| 15.000 | 0,11766 € | 1.764,90 € |
| 37.500 | 0,10757 € | 4.033,88 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |

