
SD103AX-T3P | |
|---|---|
DigiKey Part Number | 353-SD103AX-T3PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD103AX-T3P |
Description | IC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04700 € | 141,00 € |
| 6.000 | 0,04219 € | 253,14 € |
| 9.000 | 0,03973 € | 357,57 € |
| 15.000 | 0,03697 € | 554,55 € |
| 21.000 | 0,03534 € | 742,14 € |
| 30.000 | 0,03375 € | 1.012,50 € |
| 75.000 | 0,03026 € | 2.269,50 € |
| 150.000 | 0,02810 € | 4.215,00 € |
| 300.000 | 0,02689 € | 8.067,00 € |
| Unit Price without VAT: | 0,04700 € |
|---|---|
| Unit Price with VAT: | 0,05687 € |

