


RTBS30M-TP | |
|---|---|
DigiKey Part Number | 353-RTBS30M-TP-ND |
Manufacturer | |
Manufacturer Product Number | RTBS30M-TP |
Description | BRIDGE RECT 1PHASE 1KV 3A 4-TBS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-TBS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.5 A |
Manufacturer MCC (Micro Commercial Components) | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Flat Leads |
Technology Standard | Supplier Device Package 4-TBS |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20942 € | 628,26 € |
| Unit Price without VAT: | 0,20942 € |
|---|---|
| Unit Price with VAT: | 0,25340 € |

