R4000GP-TP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,11378 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 4.768
Unit Price: 0,66000 €
Datasheet
Diode 4000 V 200mA Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R4000GP-TP

DigiKey Part Number
353-R4000GP-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R4000GP-TP
Description
DIODE STANDARD 4000V 200MA DO41
Customer Reference
Detailed Description
Diode 4000 V 200mA Through Hole DO-41
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
4000 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
3.5 V @ 500 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1.2 µs
Current - Reverse Leakage @ Vr
5 µA @ 4000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes