


MJD127-TP | |
|---|---|
DigiKey Part Number | 353-MJD127-TPTR-ND - Tape & Reel (TR) 353-MJD127-TPCT-ND - Cut Tape (CT) 353-MJD127-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD127-TP |
Description | TRANS PNP 100V 8A DPAK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 8 A 1.5 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 4V @ 80mA, 8A | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 4A, 4V | |
Power - Max | 1.5 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,73300 € | 7,33 € |
| 100 | 0,48440 € | 48,44 € |
| 500 | 0,37740 € | 188,70 € |
| 1.000 | 0,34296 € | 342,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30566 € | 764,15 € |
| 5.000 | 0,28261 € | 1.413,05 € |
| 7.500 | 0,27087 € | 2.031,53 € |
| 12.500 | 0,25767 € | 3.220,88 € |
| 17.500 | 0,24986 € | 4.372,55 € |
| 25.000 | 0,24435 € | 6.108,75 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,40360 € |

