
MCMNP2065-TP | |
|---|---|
DigiKey Part Number | 353-MCMNP2065-TPTR-ND - Tape & Reel (TR) 353-MCMNP2065-TPCT-ND - Cut Tape (CT) 353-MCMNP2065-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCMNP2065-TP |
Description | MOSFET N/P-CH 20V 6A 6DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6A (Ta) 2.2W, 1.8W Surface Mount DFN2020-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Ta) | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 5A, 4.5V, 42mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.05nC @ 4.5V, 10.98nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 418pF @ 10V, 1010pF @ 10V | |
Power - Max | 2.2W, 1.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | DFN2020-6L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33900 € | 3,39 € |
| 100 | 0,21660 € | 21,66 € |
| 500 | 0,16366 € | 81,83 € |
| 1.000 | 0,14657 € | 146,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12486 € | 374,58 € |
| 6.000 | 0,11392 € | 683,52 € |
| 9.000 | 0,10834 € | 975,06 € |
| 15.000 | 0,10207 € | 1.531,05 € |
| 21.000 | 0,09836 € | 2.065,56 € |
| 30.000 | 0,09475 € | 2.842,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |

