


RD3R02BBHTL1 | |
|---|---|
DigiKey Part Number | 846-RD3R02BBHTL1TR-ND - Tape & Reel (TR) 846-RD3R02BBHTL1CT-ND - Cut Tape (CT) 846-RD3R02BBHTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3R02BBHTL1 |
Description | NCH 150V 20A, TO-252, POWER MOSF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 20A (Tc) 50W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 81mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 730 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,33400 € | 13,34 € |
| 100 | 0,91020 € | 91,02 € |
| 500 | 0,72892 € | 364,46 € |
| 1.000 | 0,71537 € | 715,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,60764 € | 1.519,10 € |
| 5.000 | 0,58445 € | 2.922,25 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,50470 € |

