



MBR3U200-TP | |
|---|---|
DigiKey Part Number | 353-MBR3U200-TPTR-ND - Tape & Reel (TR) 353-MBR3U200-TPCT-ND - Cut Tape (CT) 353-MBR3U200-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR3U200-TP |
Description | DIODE ARRAY SCHOT 200V 3A TO-277 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 200 V 3A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51100 € | 5,11 € |
| 100 | 0,33280 € | 33,28 € |
| 500 | 0,25598 € | 127,99 € |
| 1.000 | 0,23121 € | 231,21 € |
| 2.000 | 0,21037 € | 420,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19284 € | 771,36 € |
| 8.000 | 0,17809 € | 1.424,72 € |
| 12.000 | 0,17058 € | 2.046,96 € |
| 20.000 | 0,16214 € | 3.242,80 € |
| 28.000 | 0,16136 € | 4.518,08 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |

