


MB251W-BP | |
|---|---|
DigiKey Part Number | MB251W-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | MB251W-BP |
Description | BRIDGE RECT 1P 100V 25A MB-35W |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole MB-35W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, MB-35W | |
Supplier Device Package | MB-35W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,08100 € | 20,81 € |
| 400 | 1,21953 € | 487,81 € |
| 800 | 1,12884 € | 903,07 € |
| 1.200 | 1,08266 € | 1.299,19 € |
| 2.000 | 1,04660 € | 2.093,20 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,84780 € |


