


MB106 | |
|---|---|
DigiKey Part Number | MB106MS-ND |
Manufacturer | |
Manufacturer Product Number | MB106 |
Description | BRIDGE RECT 1PHASE 600V 10A BR-6 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole BR-6 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A |
Manufacturer MCC (Micro Commercial Components) | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, BR-6 |
Technology Standard | Supplier Device Package BR-6 |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 10 A |

