


HER601GP-TP | |
|---|---|
DigiKey Part Number | HER601GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER601GP-TP |
Description | DIODE STANDARD 50V 6A R6 |
Customer Reference | |
Detailed Description | Diode 50 V 6A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32216 € | 161,08 € |
| 1.000 | 0,29217 € | 292,17 € |
| 1.500 | 0,27689 € | 415,34 € |
| 2.500 | 0,25970 € | 649,25 € |
| 3.500 | 0,24953 € | 873,36 € |
| 5.000 | 0,23963 € | 1.198,15 € |
| 12.500 | 0,21792 € | 2.724,00 € |
| 25.000 | 0,21515 € | 5.378,75 € |
| Unit Price without VAT: | 0,32216 € |
|---|---|
| Unit Price with VAT: | 0,38981 € |

