FR1003GP-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Diode 200 V 10A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 10A Through Hole R-6
Micro Commercial Components Corporate Video

FR1003GP-TP

DigiKey Part Number
FR1003GP-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FR1003GP-TP
Description
DIODE STANDARD 200V 10A R6
Customer Reference
Detailed Description
Diode 200 V 10A Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,20368 €101,84 €
1.0000,18326 €183,26 €
1.5000,17283 €259,25 €
2.5000,16112 €402,80 €
3.5000,15417 €539,60 €
5.0000,14743 €737,15 €
12.5000,13261 €1.657,62 €
25.0000,12345 €3.086,25 €
50.0000,12091 €6.045,50 €
Manufacturers Standard Package
Unit Price without VAT:0,20368 €
Unit Price with VAT:0,24645 €