


ESDLC3304P8-TP | |
|---|---|
DigiKey Part Number | ESDLC3304P8-TPMSTR-ND - Tape & Reel (TR) ESDLC3304P8-TPMSCT-ND - Cut Tape (CT) ESDLC3304P8-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDLC3304P8-TP |
Description | TVS DIODE 3.3VWM 20VC DFN2626-10 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount DFN2626-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,63200 € | 6,32 € |
| 100 | 0,41520 € | 41,52 € |
| 500 | 0,32216 € | 161,08 € |
| 1.000 | 0,29217 € | 292,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25408 € | 762,24 € |
| 6.000 | 0,23490 € | 1.409,40 € |
| 9.000 | 0,22513 € | 2.026,17 € |
| 15.000 | 0,21515 € | 3.227,25 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,22210 € |

