


SMBJP6KE170AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMBJP6KE170AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE170AQ-TP |
Description | TVS DIODE 145VWM 234VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 145V | |
Voltage - Breakdown (Min) | 161.5V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 2.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13528 € | 405,84 € |
| 6.000 | 0,12373 € | 742,38 € |
| 9.000 | 0,11783 € | 1.060,47 € |
| 15.000 | 0,11122 € | 1.668,30 € |
| 21.000 | 0,10730 € | 2.253,30 € |
| 30.000 | 0,10349 € | 3.104,70 € |
| 75.000 | 0,10093 € | 7.569,75 € |
| Unit Price without VAT: | 0,13528 € |
|---|---|
| Unit Price with VAT: | 0,16369 € |

