ES1J-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 59.779
Unit Price: 0,19000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,05015 €
Datasheet

Similar


onsemi
In Stock: 439.940
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 4.093
Unit Price: 0,53000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.070
Unit Price: 0,39000 €
Datasheet

Similar


onsemi
In Stock: 112.369
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 199.391
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 142.889
Unit Price: 0,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.016
Unit Price: 0,23000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 52.004
Unit Price: 0,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.148
Unit Price: 0,14000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29.665
Unit Price: 0,22000 €
Datasheet
Diode 600 V 1A Surface Mount DO-214AC (HSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1A Surface Mount DO-214AC (HSMA)
Micro Commercial Components Corporate Video

ES1J-TP

DigiKey Part Number
ES1J-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES1J-TP
Description
DIODE STANDARD 600V 1A DO214AC
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (HSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (HSMA)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes