Zener Diode Array 1 Pair Common Cathode 12 V 300 mW ±5% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode Array 1 Pair Common Cathode 12 V 300 mW ±5% SOT-23
SOT 23
Micro Commercial Components Corporate Video

DZ23C12-TP

DigiKey Part Number
DZ23C12-TPMSTR-ND - Tape & Reel (TR)
DZ23C12-TPMSCT-ND - Cut Tape (CT)
DZ23C12-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ23C12-TP
Description
DIODE ZENER ARRAY 12V SOT-23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 12 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
12 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 9 V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.842
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,16300 €1,63 €
1000,04650 €4,65 €
5000,04562 €22,81 €
1.0000,04475 €44,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03701 €111,03 €
6.0000,03534 €212,04 €
9.0000,03290 €296,10 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26620 €