
DC34-AP | |
|---|---|
DigiKey Part Number | DC34-AP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DC34-AP |
Description | DIAC/SIDAC 30-38V 2A DO-35G |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 30 ~ 38V DO-35G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Voltage - Breakover | 30 ~ 38V | |
Current - Breakover | 100 µA | |
Current - Peak Output | 2 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AH, DO-35, Axial | |
Supplier Device Package | DO-35G | |
Base Product Number |

