



BZX84B11-TP | |
|---|---|
DigiKey Part Number | BZX84B11-TPMSTR-ND - Tape & Reel (TR) BZX84B11-TPMSCT-ND - Cut Tape (CT) BZX84B11-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B11-TP |
Description | DIODE ZENER 11V 350MW SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 350 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07100 € | 0,71 € |
| 100 | 0,04350 € | 4,35 € |
| 500 | 0,03140 € | 15,70 € |
| 1.000 | 0,02744 € | 27,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02240 € | 67,20 € |
| 6.000 | 0,01985 € | 119,10 € |
| 9.000 | 0,01855 € | 166,95 € |
| 15.000 | 0,01708 € | 256,20 € |
| 21.000 | 0,01621 € | 340,41 € |
| 30.000 | 0,01536 € | 460,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

