Diode 100 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 200mA Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

BAV19WS-TP

DigiKey Part Number
BAV19WSTPMSTR-ND - Tape & Reel (TR)
BAV19WSTPMSCT-ND - Cut Tape (CT)
BAV19WSTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV19WS-TP
Description
DIODE STANDARD 100V 200MA SOD323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 100 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.442
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08300 €0,83 €
1000,06000 €6,00 €
5000,04364 €21,82 €
1.0000,03836 €38,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02521 €75,63 €
6.0000,02324 €139,44 €
9.0000,02202 €198,18 €
15.0000,02188 €328,20 €
21.0000,02179 €457,59 €
30.0000,02171 €651,30 €
75.0000,01981 €1.485,75 €
150.0000,01814 €2.721,00 €
300.0000,01685 €5.055,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18150 €