Diode Array 2 Pair Common Cathode 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 2 Pair Common Cathode 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
SOT 363
Micro Commercial Components Corporate Video

BAS70DW-05-TP

DigiKey Part Number
BAS70DW-05-TPTR-ND - Tape & Reel (TR)
BAS70DW-05-TPCT-ND - Cut Tape (CT)
BAS70DW-05-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70DW-05-TP
Description
DIODE ARR SCHOTT 70V 70MA SOT363
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Common Cathode 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
MCC (Micro Commercial Components)
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 125°C
Diode Configuration
2 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
SOT-363
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.515
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17000 €1,70 €
1000,10620 €10,62 €
5000,07834 €39,17 €
1.0000,06933 €69,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07390 €221,70 €
6.0000,06687 €401,22 €
9.0000,06329 €569,61 €
15.0000,05926 €888,90 €
21.0000,05687 €1.194,27 €
30.0000,05455 €1.636,50 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33880 €