



SBCP-87HY820H | |
|---|---|
DigiKey Part Number | 399-19955-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SBCP-87HY820H |
Description | FIXED IND 82UH 1.1A 230 MOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 230mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBCP-87HY820H Models |
Category | Current - Saturation (Isat) 940mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 230mOhm Max |
Packaging Tape & Box (TB) | Operating Temperature -20°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.374" Dia (9.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.335" (8.50mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,85754 € | 1.715,08 € |
| Unit Price without VAT: | 0,85754 € |
|---|---|
| Unit Price with VAT: | 1,03762 € |

