
EMZA6R3ARA331MF80G | |
|---|---|
DigiKey Part Number | 565-EMZA6R3ARA331MF80GTR-ND - Tape & Reel (TR) 565-EMZA6R3ARA331MF80GCT-ND - Cut Tape (CT) 565-EMZA6R3ARA331MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA6R3ARA331MF80G |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA6R3ARA331MF80G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVY6R3ARA331MF80G | Chemi-Con | 1.165 | 565-EMVY6R3ARA331MF80GCT-ND | 0,55000 € | Direct |
| EMZR6R3ARA331MF61G | Chemi-Con | 1.691 | 565-5127-1-ND | 0,76000 € | Direct |
| EMZJ6R3ARA331MF80G | Chemi-Con | 1.800 | 565-EMZJ6R3ARA331MF80GCT-ND | 0,68000 € | Parametric Equivalent |
| EEE-FT0J331AP | Panasonic Industry | 9.681 | P15080CT-ND | 0,62000 € | Direct |
| EEE-FTC331XAP | Panasonic Industry | 6.496 | P15095CT-ND | 0,82000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45100 € | 4,51 € |
| 50 | 0,33940 € | 16,97 € |
| 100 | 0,30420 € | 30,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,22677 € | 204,09 € |
| 1.800 | 0,21034 € | 378,61 € |
| 2.700 | 0,20205 € | 545,53 € |
| 4.500 | 0,19281 € | 867,65 € |
| 6.300 | 0,18738 € | 1.180,49 € |
| 9.000 | 0,18213 € | 1.639,17 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

