


3SMBJ5944BQ-TP | |
|---|---|
DigiKey Part Number | 353-3SMBJ5944BQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3SMBJ5944BQ-TP |
Description | DIODE ZENER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 47.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14404 € | 432,12 € |
| 6.000 | 0,13185 € | 791,10 € |
| 9.000 | 0,12564 € | 1.130,76 € |
| 15.000 | 0,11866 € | 1.779,90 € |
| 21.000 | 0,11453 € | 2.405,13 € |
| 30.000 | 0,11052 € | 3.315,60 € |
| 75.000 | 0,10865 € | 8.148,75 € |
| Unit Price without VAT: | 0,14404 € |
|---|---|
| Unit Price with VAT: | 0,17429 € |

