2SA1213-O-AP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2.113
Unit Price: 0,57000 €
Datasheet

Similar


onsemi
In Stock: 1.535
Unit Price: 0,75000 €
Datasheet

Similar


onsemi
In Stock: 1.136
Unit Price: 0,52000 €
Datasheet
Bipolar (BJT) Transistor PNP 50 V 2 A 120MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 50 V 2 A 120MHz 500 mW Surface Mount SOT-89
Micro Commercial Components Corporate Video

2SA1213-O-AP

DigiKey Part Number
2SA1213-O-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2SA1213-O-AP
Description
TRANS PNP 50V 2A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 2 A 120MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 500mA, 2V
Power - Max
500 mW
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable