



BZX84C18-TP | |
|---|---|
DigiKey Part Number | 353-BZX84C18-TPTR-ND - Tape & Reel (TR) 353-BZX84C18-TPCT-ND - Cut Tape (CT) 353-BZX84C18-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C18-TP |
Description | DIODE ZENER 18V 350MW SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 12.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 45 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06600 € | 0,66 € |
| 100 | 0,04060 € | 4,06 € |
| 500 | 0,02928 € | 14,64 € |
| 1.000 | 0,02557 € | 25,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02084 € | 62,52 € |
| 6.000 | 0,01845 € | 110,70 € |
| 9.000 | 0,01722 € | 154,98 € |
| 15.000 | 0,01585 € | 237,75 € |
| 21.000 | 0,01503 € | 315,63 € |
| 30.000 | 0,01424 € | 427,20 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

