1A1-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 44.162
Unit Price: 0,18000 €
Datasheet
Diode 50 V 1A Through Hole R-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 1A Through Hole R-1
Micro Commercial Components Corporate Video

1A1-TP

DigiKey Part Number
1A1-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1A1-TP
Description
DIODE STANDARD 50V 1A R1
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole R-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
R-1
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types