
XRP7704ILBTR-1002-F | |
|---|---|
DigiKey Part Number | XRP7704ILBTR-1002-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRP7704ILBTR-1002-F |
Description | IC PMIC PWM DC-DC QUAD 40QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C DC-DC Controller IC 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | XRP7704ILBTR-1002-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 4 | |
Output Phases | 4 | |
Voltage - Supply (Vcc/Vdd) | 6.5V ~ 20V | |
Frequency - Switching | 300kHz ~ 1.5MHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | I2C | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |

