MFR Recommended

XRP7662IHTR-F | |
|---|---|
DigiKey Part Number | XRP7662IHTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRP7662IHTR-F |
Description | IC REG BUCK ADJ 12A 26DFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 12A 26-PowerVFDFN |
Datasheet | Datasheet |
EDA/CAD Models | XRP7662IHTR-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 26-DFN (7x4) | |
Base Product Number |


