Parametric Equivalent

XR76203ELMTR-F | |
|---|---|
DigiKey Part Number | 1016-2082-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR76203ELMTR-F |
Description | IC REG BUCK ADJ 3A 30QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 30-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | XR76203ELMTR-F Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 100kHz ~ 800kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 30-QFN (5x5) |
Voltage - Input (Min) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XR76203ELTR-F | MaxLinear, Inc. | 3.000 | XR76203ELTR-F-ND | 2,25122 € | Parametric Equivalent |





