Parametric Equivalent

XR32220EBER-L | |
|---|---|
DigiKey Part Number | 1016-2097-ND |
Manufacturer | |
Manufacturer Product Number | XR32220EBER-L |
Description | IC TRANSCEIVER FULL 2/2 24QFN |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | XR32220EBER-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |


