
XR31233EDEVB | |
|---|---|
DigiKey Part Number | 1016-2196-ND |
Manufacturer | |
Manufacturer Product Number | XR31233EDEVB |
Description | EVAL BOARD FOR XR31233 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XR31233 - Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Embedded | - | |
Utilized IC / Part | XR31233 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 66,74500 € | 133,49 € |
| Unit Price without VAT: | 66,74500 € |
|---|---|
| Unit Price with VAT: | 80,76145 € |

