
XR10910IL40-F | |
|---|---|
DigiKey Part Number | 1016-2087-ND |
Manufacturer | |
Manufacturer Product Number | XR10910IL40-F |
Description | IC AFE 16 CHAN 14BIT 40QFN |
Customer Reference | |
Detailed Description | 16 Channel AFE 14 Bit 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | XR10910IL40-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 14 | |
Number of Channels | 16 | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) |

