
XR1009IST5X | |
|---|---|
DigiKey Part Number | XR1009IST5X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR1009IST5X |
Description | IC OPAMP GP 1 CIRCUIT TSOT5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | XR1009IST5X Models |
Category | Current - Input Bias 370 nA |
Mfr | Voltage - Input Offset 5 mV |
Packaging Tape & Reel (TR) | Current - Supply 208µA |
Part Status Obsolete | Current - Output / Channel 8.5 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.5 V |
Number of Circuits 1 | Voltage - Supply Span (Max) 5.5 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 125°C |
Slew Rate 27V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 20 MHz | Package / Case SOT-23-5 Thin, TSOT-23-5 |
-3db Bandwidth 18 MHz | Supplier Device Package TSOT-5 |



