
XR1008ISO8MTR | |
|---|---|
DigiKey Part Number | 1016-2055-2-ND - Tape & Reel (TR) 1016-2055-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XR1008ISO8MTR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR1008ISO8MTR Models |
Category | Current - Input Bias 1.2 µA |
Mfr | Voltage - Input Offset 5 mV |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply 505µA |
Part Status Obsolete | Current - Output / Channel 15 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.5 V |
Number of Circuits 1 | Voltage - Supply Span (Max) 5.5 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 125°C |
Slew Rate 50V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 33 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 35 MHz | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4084-1ARZ-R7 | Analog Devices Inc. | 2.770 | 505-ADA4084-1ARZ-R7CT-ND | 4,54000 € | Similar |
| MAX4256ESA+ | Analog Devices Inc./Maxim Integrated | 138 | MAX4256ESA+-ND | 2,92000 € | Similar |
| MAX4256ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4256ESA+T-ND | 1,51235 € | Similar |
| MCP633T-E/SN | Microchip Technology | 0 | MCP633T-E/SN-ND | 0,73295 € | Similar |
| OPA365AIDR | Texas Instruments | 3.325 | 296-46162-1-ND | 1,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,23500 € | 12,35 € |
| 25 | 1,12440 € | 28,11 € |
| 100 | 1,00260 € | 100,26 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,02070 € |



