
ST16C654CQ100TR-F | |
|---|---|
DigiKey Part Number | ST16C654CQ100TR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST16C654CQ100TR-F |
Description | IC UART QUAD 2.97V - 5.5V 100QFP |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel RS232 64 Byte 100-QFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | ST16C654CQ100TR-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 4, QUART | |
FIFO's | 64 Byte | |
Protocol | RS232 | |
Data Rate (Max) | 1.5Mbps | |
Voltage - Supply | 2.97V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-QFP (14x20) |

